Onsemi 74VHC1GU04DTT1G technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC1GU04DTT1G to view detailed technical specifications.
No datasheet is available for this part.