
The 74VHC240M_Q logic IC features 8 inputs and 8 outputs with 3-state functionality. It operates within a temperature range of -40°C to 85°C and is packaged in the SOIC format. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It has a propagation delay of 7.5ns and can source a high-level output current of -8mA and a low-level output current of 8mA.
Onsemi 74VHC240M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC240M_Q to view detailed technical specifications.
No datasheet is available for this part.
