
The 74VHC240N_Q is an 8-input 8-output 3-state bus switch from Onsemi. It features a DIP package and operates over a temperature range of -40°C to 85°C. The device can handle supply voltages between 2V and 5.5V and has a propagation delay of 7.5ns. The switch has a high level output current of -8mA and a low level output current of 8mA.
Onsemi 74VHC240N_Q technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC240N_Q to view detailed technical specifications.
No datasheet is available for this part.