
The 74VHC244M_Q is an 8-input 8-output 3-state logic buffer from Onsemi. It operates over a supply voltage range of 2V to 5.5V and is packaged in a SOIC package. The device can handle high and low level output currents of -8mA and 8mA, respectively. The 74VHC244M_Q is specified to operate within a temperature range of -40°C to 85°C.
Onsemi 74VHC244M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC244M_Q to view detailed technical specifications.
No datasheet is available for this part.
