The 74VHC244MX_NL is an 8-channel 3-state logic buffer from Onsemi with a maximum supply voltage of 5.5V and a propagation delay of 7.5ns. It operates over a temperature range of -40°C to 85°C and is available in a tape and reel package with 1000 pieces. The device has 8 input lines and 8 output lines, with a high level output current of -8mA and a low level output current of 8mA. It is RoHS compliant.
Onsemi 74VHC244MX_NL technical specifications.
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC244MX_NL to view detailed technical specifications.
No datasheet is available for this part.