The Onsemi 74VHC244SJX_NL is an 8-channel 3-state logic buffer with a SOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device has a propagation delay of 11.9ns and is RoHS compliant. It features high level output currents of up to -8mA and low level output currents of up to 8mA.
Onsemi 74VHC244SJX_NL technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC244SJX_NL to view detailed technical specifications.
No datasheet is available for this part.