
Onsemi 74VHC245MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| Series | 74VHC245 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC245MTCX_NL to view detailed technical specifications.
No datasheet is available for this part.
