The 74VHC245SJX_NL is a single transceiver with a logic function of transceiver, featuring a package type of SOP and a propagation delay of 11.9ns. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V, with high and low level output currents of 8mA and -8mA respectively. It is available in a tape and reel packaging format.
Onsemi 74VHC245SJX_NL technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| Series | 74VHC245 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC245SJX_NL to view detailed technical specifications.
No datasheet is available for this part.