
The 74VHC273M_Q is an 8-bit D-type flip-flop with 8 inputs and 8 outputs, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device has a propagation delay of 17.1ns and can source/sink up to 8mA of current at its outputs. The 74VHC273M_Q is available in rail/Tube packaging and features non-inverting polarity.
Onsemi 74VHC273M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.1ns |
| Series | 74VHC273 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC273M_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
