The 74VHC273MX_NL is an 8-bit D-type flip-flop with single-ended input, featuring a maximum operating temperature of 85°C and a maximum supply voltage of 5.5V. It has a propagation delay of 17.1ns and is available in a package quantity of 1000 units per reel. The device is RoHS compliant and has a non-inverting polarity. The 74VHC273MX_NL is suitable for use in applications where high-speed data transfer is required, with a high level output current of -8mA and a low level output current of 8mA.
Onsemi 74VHC273MX_NL technical specifications.
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.1ns |
| RoHS Compliant | Yes |
| Series | 74VHC273 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC273MX_NL to view detailed technical specifications.
No datasheet is available for this part.