
The 74VHC273SJ_Q is an 8-bit D-type flip-flop with 8 inputs and 8 outputs, operating within a supply voltage range of 2V to 5.5V. It features a propagation delay of 17.1ns and is packaged in a SOP package. The device is capable of handling high-level output currents of up to -8mA and low-level output currents of 8mA. The operating temperature range is from -40°C to 85°C.
Onsemi 74VHC273SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.1ns |
| Series | 74VHC273 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC273SJ_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
