
This 3-input logic gate from Onsemi features a propagation delay of 7.9ns and operates within a temperature range of -40°C to 85°C. It can handle high and low level output currents of 8mA and -8mA, respectively. The device is packaged in a TSSOP package and is available in rail or tube packaging. The gate is designed to operate within a supply voltage range of 2V to 5.5V.
Onsemi 74VHC27MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC27MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
