
The 74VHC32N_Q is a 4-input NAND gate from Onsemi, packaged in a PDIP case. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device can operate at temperatures up to 85°C. The gate has a propagation delay of 7.5ns and can source a high-level output current of -8mA and a low-level output current of 8mA.
Onsemi 74VHC32N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC32N_Q to view detailed technical specifications.
No datasheet is available for this part.