
The 74VHC373MTC_Q is an 8-bit latch with a TSSOP package, suitable for operation between -40°C and 85°C. It can handle supply voltages between 2V and 5.5V, with a maximum output current of -8mA. The device has 8 input and 8 output lines, and a propagation delay of 9.2ns.
Onsemi 74VHC373MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Series | 74VHC373 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC373MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
