The 74VHC374MTCX_NL is a high-speed, non-inverting bus transceiver from Onsemi, featuring a TSSOP package and operating within a -40°C to 85°C temperature range. It supports up to 8 input and 8 output lines, with a propagation delay of 16.2ns. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Onsemi 74VHC374MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| RoHS Compliant | Yes |
| Series | 74VHC374 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC374MTCX_NL to view detailed technical specifications.
No datasheet is available for this part.