
The 74VHC374SJ_Q is an 8-bit D-type flip-flop from Onsemi, featuring a single-ended input type and non-inverting polarity. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device has 8 input lines and 8 output lines, packaged in a SOP package and available in a rail/Tube packaging format. The 74VHC374SJ_Q has a high level output current of -8mA and a propagation delay of 16.2ns.
Onsemi 74VHC374SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| Series | 74VHC374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC374SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
