
The 74VHC4051MTC_Q is a single analog switch from Onsemi with a bandwidth of 30MHz and a maximum power dissipation of 600mW. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device is designed for use with a 6V operating supply voltage and is available in rail or tube packaging.
Onsemi 74VHC4051MTC_Q technical specifications.
| Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Series | 74VHC4051 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC4051MTC_Q to view detailed technical specifications.
No datasheet is available for this part.