
The 74VHC4051N_Q is a single analog switch from Onsemi with a bandwidth of 30MHz, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 600mW and is supplied with a voltage of 6V. The device is packaged in a rail/Tube format and has a propagation delay of 35ns.
Onsemi 74VHC4051N_Q technical specifications.
| Bandwidth | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Series | 74VHC4051 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC4051N_Q to view detailed technical specifications.
No datasheet is available for this part.