The 74VHC4052MTCX_NL is a dual 2-channel analog switch from Onsemi, operating between -40°C and 85°C. It features a bandwidth of 30MHz and a maximum power dissipation of 600mW. The device is packaged in TSSOP and is available in quantities of 2500 per reel. The 74VHC4052MTCX_NL is RoHS compliant and suitable for use in a variety of applications.
Onsemi 74VHC4052MTCX_NL technical specifications.
| Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Series | 74VHC4052 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4052MTCX_NL to view detailed technical specifications.
No datasheet is available for this part.