The 74VHC4052MX_NL is a dual 2-channel analog switch from Onsemi, operating over a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 500mW and has a propagation delay of 35ns. The device is RoHS compliant and available in a tape and reel packaging format with 2500 units per package.
Onsemi 74VHC4052MX_NL technical specifications.
| Bandwidth | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Series | 74VHC4052 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4052MX_NL to view detailed technical specifications.
No datasheet is available for this part.