Onsemi 74VHC4052WM technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 6V |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Series | 74VHC4052 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC4052WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
