
Onsemi 74VHC4053M_Q technical specifications.
| Bandwidth | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 6V |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Series | 74VHC4053 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC4053M_Q to view detailed technical specifications.
No datasheet is available for this part.
