
The 74VHC4053N_Q is a triple SPST analog switch from Onsemi, operating within a temperature range of -40°C to 85°C. It features a bandwidth of 30MHz and a propagation delay of 35ns. The device is packaged in a PDIP package and has a maximum power dissipation of 600mW. It is designed to operate with an operating supply voltage of 6V.
Onsemi 74VHC4053N_Q technical specifications.
| Bandwidth | 30MHz |
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Channels | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 6V |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Series | 74VHC4053 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC4053N_Q to view detailed technical specifications.
No datasheet is available for this part.