The 74VHC4053WM is a triple analog switch from Onsemi with a bandwidth of 30MHz and a maximum operating temperature of 85°C. It operates on a supply voltage of 6V and has a propagation delay of 35ns. The device is not RoHS compliant and has a maximum power dissipation of 500mW. It features three channels and is part of the 74VHC4053 series.
Onsemi 74VHC4053WM technical specifications.
| Bandwidth | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 3 |
| Operating Supply Voltage | 6V |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Series | 74VHC4053 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC4053WM to view detailed technical specifications.
No datasheet is available for this part.