
The 74VHC4066M_Q is a single supply voltage device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and a maximum supply current of 4uA. The device is packaged in rail/Tube and is part of the 74VHC4066 series. It operates on a single supply voltage between 2V and 12V.
Onsemi 74VHC4066M_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Packaging | Rail/Tube |
| Series | 74VHC4066 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC4066M_Q to view detailed technical specifications.
No datasheet is available for this part.
