Onsemi 74VHC4066MTC_Q technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Packaging | Rail/Tube |
| Series | 74VHC4066 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC4066MTC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
