The 74VHC4066MTCX_NL is a single supply switch from Onsemi, packaged in a TSSOP case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and available in quantities of 2500 per tape and reel. It can supply up to 4uA of current and operate with a supply voltage between 2V and 12V.
Onsemi 74VHC4066MTCX_NL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74VHC4066 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4066MTCX_NL to view detailed technical specifications.
No datasheet is available for this part.