
The 74VHC4316M_Q is a 4-channel logic switch from Onsemi, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can handle up to 500mW of power dissipation. The device is designed to function with a supply voltage between 2V and 6V, with 5V being the recommended operating voltage. It is available in rail or tube packaging.
Onsemi 74VHC4316M_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Series | 74VHC4316 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC4316M_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
