
Onsemi 74VHC4316N_Q technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Switches | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Series | 74VHC4316 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC4316N_Q to view detailed technical specifications.
No datasheet is available for this part.