
The 74VHC541N_Q is an 8-bit 3-state buffer from Onsemi, packaged in a DIP case. It can handle a maximum supply voltage of 5.5V and a minimum of 2V. The device operates within a temperature range of -40°C to 85°C. It has 8 input lines and 8 output lines, with a propagation delay of 7ns. The output current is 8mA at low level and -8mA at high level.
Onsemi 74VHC541N_Q technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC541N_Q to view detailed technical specifications.
No datasheet is available for this part.
