
The 74VHC573MTCX is a high-speed 8-input 8-output non-inverting shift register from Onsemi. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 2V. The device features a propagation delay of 8.8ns and is available in a TSSOP package with 2500 units per reel. The 74VHC573MTCX is compliant with RoHS regulations.
Onsemi 74VHC573MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74VHC573 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC573MTCX_NL to view detailed technical specifications.
No datasheet is available for this part.