Onsemi 74VHC574SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.7ns |
| Series | 74VHC574 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC574SJ_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
