The 74VHC595MTCX_NL is a 5V 3-STATE shift register with 9 output lines, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 10.2ns and is available in quantities of 2500 per reel.
Onsemi 74VHC595MTCX_NL technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| RoHS Compliant | Yes |
| Series | 74VHC595 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC595MTCX_NL to view detailed technical specifications.
No datasheet is available for this part.