
The 74VHC595SJ_Q is a 6-bit 3-state shift register from Onsemi, packaged in a SOP package. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device features a propagation delay of 10.2ns and is part of the 74VHC595 series.
Onsemi 74VHC595SJ_Q technical specifications.
| Package/Case | SOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 6 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 10.2ns |
| Series | 74VHC595 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC595SJ_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
