
The 74VHC74N_Q is a dual D-type flip-flop with single-ended input and non-inverting output. It can operate at supply voltages between 2V and 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a PDIP case and is available in rail or tube packaging. The flip-flop has a propagation delay of 15.4ns and can handle high and low level output currents of 8mA and -8mA, respectively.
Onsemi 74VHC74N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| Series | 74VHC74 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC74N_Q to view detailed technical specifications.
No datasheet is available for this part.
