
The 74VHC86M_Q logic gate from Onsemi features a high-speed propagation delay of 8.8ns and can handle high-level output currents of up to -8mA. It operates within a temperature range of -40°C to 85°C and is available in a SOIC package. The device is packaged in rail/Tube format and can be supplied with voltages between 2V and 5.5V.
Onsemi 74VHC86M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC86M_Q to view detailed technical specifications.
No datasheet is available for this part.
