
The 74VHC86SJ_Q is a 4-channel logic gate from Onsemi with a propagation delay of 8.8ns. It operates within a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a SOP package and is available in a rail/tube packaging format. The high level output current is -8mA and the low level output current is 8mA.
Onsemi 74VHC86SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC86SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
