
The 74VHCT00AMTC_Q is a 4-channel hex inverter from Onsemi, packaged in a TSSOP. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The device can operate at temperatures up to 85°C. The high level output current is -8mA, while the low level output current is 8mA. Propagation delay is 7.9ns.
Onsemi 74VHCT00AMTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT00AMTC_Q to view detailed technical specifications.
No datasheet is available for this part.
