
The 74VHCT04A is a high-speed CMOS hex inverter from Onsemi, packaged in a TSSOP. It can handle high-level output currents of up to -8mA and low-level output currents of up to 8mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The 74VHCT04A is available in rail or tube packaging and consists of six individual circuits.
Onsemi 74VHCT04AMTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74VHCT04A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT04AMTC_Q to view detailed technical specifications.
No datasheet is available for this part.
