
The 74VHCT08AM_Q is a high-speed CMOS inverter from Onsemi, packaged in a SOIC. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The device can operate at temperatures up to 85°C. The inverter has a propagation delay of 7.9ns and can source a high-level output current of up to -8mA and a low-level output current of 8mA.
Onsemi 74VHCT08AM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT08AM_Q to view detailed technical specifications.
No datasheet is available for this part.