
The 74VHCT08ASJ_Q is a 4-channel logic gate from Onsemi, packaged in a SOP case. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The propagation delay is 7.9ns. The 74VHCT08ASJ_Q is available in a rail or tube packaging configuration.
Onsemi 74VHCT08ASJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT08ASJ_Q to view detailed technical specifications.
No datasheet is available for this part.
