Onsemi 74VHCT14ADTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT14ADTR2G to view detailed technical specifications.
No datasheet is available for this part.