
The 74VHCT240ASJ_Q is an 8-input 8-output 3-STATE bus transceiver from Onsemi. It features a SOP package and operates over a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA. The transceiver has a propagation delay of 8.8ns.
Onsemi 74VHCT240ASJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT240ASJ_Q to view detailed technical specifications.
No datasheet is available for this part.
