
The 74VHCT540AM_Q is an 8-input 8-output 3-state buffer from Onsemi, packaged in a SOIC package. It operates over a supply voltage range of 4.5 to 5.5V and can handle high level output currents of up to -8mA. The device has a propagation delay of 8.4ns and can be used in applications where temperatures range from -40 to 85°C.
Onsemi 74VHCT540AM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT540AM_Q to view detailed technical specifications.
No datasheet is available for this part.
