
The 74VHCT540ASJQ is an 8-bit bus transceiver from Onsemi with a SOP package. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The 74VHCT540ASJQ has 8 input lines and 8 output lines, and features a propagation delay of 8.4ns.
Onsemi 74VHCT540ASJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT540ASJQ to view detailed technical specifications.
No datasheet is available for this part.