
The 74VHCT541AN_Q is an 8-input 8-output 3-state logic gate from Onsemi, packaged in a DIP. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA. The device operates within a temperature range of -40°C to 85°C and is powered by supply voltages between 4.5V and 5.5V.
Onsemi 74VHCT541AN_Q technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT541AN_Q to view detailed technical specifications.
No datasheet is available for this part.
