
The 74VHCT574AM_Q is an 8-bit D-type flip-flop with 8 inputs and 8 outputs, packaged in a SOIC case. It operates over a supply voltage range of 4.5 to 5.5V and is specified for use over a temperature range of -40°C to 85°C. The device features high level output currents of up to -8mA and low level output currents of up to 8mA. The propagation delay is 10.4ns. The 74VHCT574AM_Q is available in rail/Tube packaging.
Onsemi 74VHCT574AM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| Series | 74VHCT574A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT574AM_Q to view detailed technical specifications.
No datasheet is available for this part.
