
The 74VHCT574AMTC_Q is an 8-bit D-type flip-flop with 8 input and 8 output lines, operating within a temperature range of -40°C to 85°C. It has a propagation delay of 10.4ns and can handle high and low level output currents of up to 8mA. The device is available in a TSSOP package and is supplied in a rail/Tube packaging format. The 74VHCT574AMTC_Q is a member of the 74VHCT574A series and is designed for use with a supply voltage of 4.5V to 5.5V.
Onsemi 74VHCT574AMTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| Series | 74VHCT574A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT574AMTC_Q to view detailed technical specifications.
No datasheet is available for this part.
