
The 74VHCT74AM_Q is a dual D-Type flip-flop from Onsemi, packaged in a SOIC package. It operates over a supply voltage range of 4.5V to 5.5V and can handle input and output currents of up to 8mA. The device features a propagation delay of 8.8ns and is specified for operation between -40°C and 85°C. It is available in a rail/Tube packaging format and has a non-inverting polarity.
Onsemi 74VHCT74AM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Series | 74VHCT74A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT74AM_Q to view detailed technical specifications.
No datasheet is available for this part.
