
The 74VHCT74AMTC_Q is a dual D-type flip-flop with a TSSOP package, operating over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 8.8ns and can source a high-level output current of up to -8mA and a low-level output current of up to 8mA. It is available in rail/Tube packaging and features a non-inverting polarity.
Onsemi 74VHCT74AMTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Series | 74VHCT74A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT74AMTC_Q to view detailed technical specifications.
No datasheet is available for this part.
